
AD876JR-REEL | |
|---|---|
DigiKey Part Number | AD876JR-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD876JR-REEL |
Description | IC ADC 28SOIC |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter Input 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

