Stereo Audio Interface 24 b SPI 32-LFCSP-VQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADAU1381BCPZ-RL

DigiKey Part Number
ADAU1381BCPZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADAU1381BCPZ-RL
Description
IC AUDIO CODEC STEREO LN 32LFCSP
Customer Reference
Detailed Description
Stereo Audio Interface 24 b SPI 32-LFCSP-VQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADAU1381BCPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Stereo Audio
Data Interface
SPI
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
97 / 100
Dynamic Range, ADCs / DACs (db) Typ
96.5 / 100
Voltage - Supply, Analog
1.8V ~ 3.65V
Voltage - Supply, Digital
1.63V ~ 3.65V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-VQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types