14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP-WQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9245BCPZ-65

DigiKey Part Number
AD9245BCPZ-65-ND
Manufacturer
Manufacturer Product Number
AD9245BCPZ-65
Description
IC ADC 14BIT PIPELINED 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD9245BCPZ-65 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
65M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.25V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-WQ (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM290.34000RM290.34
13RM237.18462RM3,083.40
26RM228.27308RM5,935.10
104RM214.89856RM22,349.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM290.34000
Unit Price with VAT:RM319.37400