
AD9266TCPZ-65EP | |
|---|---|
DigiKey Part Number | AD9266TCPZ-65EP-ND |
Manufacturer | |
Manufacturer Product Number | AD9266TCPZ-65EP |
Description | IC ADC 16BIT 32-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9266TCPZ-65EP Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 16 | Voltage - Supply, Digital 1.7V ~ 3.6V |
Sampling Rate (Per Second) 65M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 32-WFQFN Exposed Pad, CSP |
Input Type Differential, Single Ended | Supplier Device Package 32-LFCSP (5x5) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM643.68000 | RM643.68 |
| 12 | RM540.38083 | RM6,484.57 |
| 30 | RM517.15667 | RM15,514.70 |
| Unit Price without VAT: | RM643.68000 |
|---|---|
| Unit Price with VAT: | RM708.04800 |

