
AD9286-500EBZ | |
|---|---|
DigiKey Part Number | AD9286-500EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9286-500EBZ |
Description | BOARD EVAL FOR AD9286-500 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9286 - 8 Bit 500M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 500M | |
Data Interface | SPI | |
Input Range | 1.2Vpp | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | AD9286 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,729.98000 | RM1,729.98 |
| Unit Price without VAT: | RM1,729.98000 |
|---|---|
| Unit Price with VAT: | RM1,902.97800 |

