


AD9288BSTZ-80 | |
|---|---|
DigiKey Part Number | AD9288BSTZ-80-ND |
Manufacturer | |
Manufacturer Product Number | AD9288BSTZ-80 |
Description | IC ADC 8BIT PIPELINED 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9288BSTZ-80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 80M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM102.79000 | RM102.79 |
| 10 | RM82.74000 | RM827.40 |
| 42 | RM75.41452 | RM3,167.41 |
| 126 | RM71.49381 | RM9,008.22 |
| 252 | RM69.57619 | RM17,533.20 |
| 504 | RM67.99690 | RM34,270.44 |
| Unit Price without VAT: | RM102.79000 |
|---|---|
| Unit Price with VAT: | RM113.06900 |

