


AD9480ASUZ-250 | |
|---|---|
DigiKey Part Number | AD9480ASUZ-250-ND |
Manufacturer | |
Manufacturer Product Number | AD9480ASUZ-250 |
Description | IC ADC 8BIT PIPELINED 44TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9480ASUZ-250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 250M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | LVDS - Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-TQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM231.59000 | RM231.59 |
| 17 | RM184.84882 | RM3,142.43 |
| 34 | RM178.04294 | RM6,053.46 |
| 102 | RM169.63863 | RM17,303.14 |
| Unit Price without VAT: | RM231.59000 |
|---|---|
| Unit Price with VAT: | RM254.74900 |

