


AD9520-3BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD9520-3BCPZ-REEL7TR-ND - Tape & Reel (TR) AD9520-3BCPZ-REEL7CT-ND - Cut Tape (CT) AD9520-3BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9520-3BCPZ-REEL7 |
Description | IC CLOCK GENERATOR 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 2.25GHz 1 64-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9520-3BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator, Fanout Distribution | |
PLL | Yes | |
Input | CMOS, LVDS, LVPECL | |
Output | CMOS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12, 2:24 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.25GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM145.62000 | RM145.62 |
| 10 | RM118.46400 | RM1,184.64 |
| 25 | RM111.68000 | RM2,792.00 |
| 100 | RM104.22840 | RM10,422.84 |
| 250 | RM100.67600 | RM25,169.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM97.46352 | RM73,097.64 |
| Unit Price without VAT: | RM145.62000 |
|---|---|
| Unit Price with VAT: | RM160.18200 |

