Ethernet, Fibre Channel, SONET/SDH IC 1GHz 1 Output 72-LFCSP-VQ (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ethernet, Fibre Channel, SONET/SDH IC 1GHz 1 Output 72-LFCSP-VQ (10x10)
72-LFCSP-VQ

AD9523-1BCPZ-REEL7

DigiKey Part Number
505-AD9523-1BCPZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9523-1BCPZ-REEL7
Description
IC DISTRIBUTION ETHERNET 72VFQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ethernet, Fibre Channel, SONET/SDH Clock/Frequency Generator, Fanout Buffer (Distribution), Multiplexer IC 1GHz 1 Output 72-LFCSP-VQ (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD9523-1BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, Fibre Channel, SONET/SDH
Input
CMOS
Output
HSTL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:14
Differential - Input:Output
Yes/Yes
Frequency - Max
1GHz
Voltage - Supply
1.768V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
72-VFQFN Exposed Pad, CSP
Supplier Device Package
72-LFCSP-VQ (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM69.44388RM27,777.55
Manufacturers Standard Package
Unit Price without VAT:RM69.44388
Unit Price with VAT:RM76.38827