


AD9542BCPZ | |
|---|---|
DigiKey Part Number | 505-AD9542BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9542BCPZ |
Description | IC CLOCK SYNTHESIZER 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Synthesizer IC 2.415GHz 2 48-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9542BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Synthesizer | |
PLL | Yes | |
Input | CMOS, Differential or Single-Ended, LVDS, LVPECL | |
Output | CML, CMOS, HCSL, LVDS or Single-Ended | |
Number of Circuits | 2 | |
Ratio - Input:Output | 4:5 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 2.415GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 1.71V ~ 1.89V, 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM91.01000 | RM91.01 |
| 10 | RM72.97300 | RM729.73 |
| 47 | RM65.96979 | RM3,100.58 |
| 141 | RM62.55433 | RM8,820.16 |
| 282 | RM60.88305 | RM17,169.02 |
| 517 | RM59.66532 | RM30,846.97 |
| Unit Price without VAT: | RM91.01000 |
|---|---|
| Unit Price with VAT: | RM100.11100 |

