Ethernet, GPON, SONET/SHD, T1/E1 IC 810MHz 1 Output 32-LFCSP-WQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9550BCPZ-REEL7

DigiKey Part Number
505-AD9550BCPZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9550BCPZ-REEL7
Description
IC CLK/FREQ TRANS ETHER 32-WFQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ethernet, GPON, SONET/SHD, T1/E1 Clock/Frequency Translator IC 810MHz 1 Output 32-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD9550BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, GPON, SONET/SHD, T1/E1
Input
CMOS
Output
CMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
810MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-WQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM25.62040RM38,430.60
Manufacturers Standard Package
Unit Price without VAT:RM25.62040
Unit Price with VAT:RM28.18244