
AD9601BCPZ-200 | |
|---|---|
DigiKey Part Number | AD9601BCPZ-200-ND |
Manufacturer | |
Manufacturer Product Number | AD9601BCPZ-200 |
Description | IC ADC 10BIT PIPELINED 56LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 56-LFCSP-VQ (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD9601BCPZ-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 200M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-VQ (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM361.65000 | RM361.65 |
| 10 | RM302.14300 | RM3,021.43 |
| 30 | RM284.75433 | RM8,542.63 |
| 100 | RM270.95030 | RM27,095.03 |
| Unit Price without VAT: | RM361.65000 |
|---|---|
| Unit Price with VAT: | RM397.81500 |

