12 Bit Analog to Digital Converter 8 Input 8 Pipelined 64-LFCSP-VQ (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9637BCPZ-80

DigiKey Part Number
505-AD9637BCPZ-80-ND
Manufacturer
Manufacturer Product Number
AD9637BCPZ-80
Description
IC ADC 12BIT PIPELINED 64LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 8 Pipelined 64-LFCSP-VQ (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD9637BCPZ-80 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
80M
Number of Inputs
8
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
8
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad, CSP
Supplier Device Package
64-LFCSP-VQ (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM595.81000RM595.81
12RM499.53250RM5,994.39
30RM477.88533RM14,336.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM595.81000
Unit Price with VAT:RM655.39100