AD9671 - Analog Front End (AFE) Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9671EBZ

DigiKey Part Number
AD9671EBZ-ND
Manufacturer
Manufacturer Product Number
AD9671EBZ
Description
EVAL BOARD FOR AD9671
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9671 - Analog Front End (AFE) Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
Analog Front End (AFE)
Embedded
-
Utilized IC / Part
AD9671
Primary Attributes
8-Channel (Octal)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,846.84000RM1,846.84
Manufacturers Standard Package
Unit Price without VAT:RM1,846.84000
Unit Price with VAT:RM2,031.52400