12 Bit Digital to Analog Converter 1 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 28-TSSOP
High Speed Converters by Analog Devices

AD9752ARUZ

DigiKey Part Number
AD9752ARUZ-ND
Manufacturer
Manufacturer Product Number
AD9752ARUZ
Description
IC DAC 12BIT A-OUT 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD9752ARUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
35ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.25
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM125.13000RM125.13
10RM101.32100RM1,013.21
50RM91.79180RM4,589.59
100RM88.84150RM8,884.15
250RM85.72732RM21,431.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM125.13000
Unit Price with VAT:RM137.64300