
415-0087-500 | |
|---|---|
DigiKey Part Number | J945-ND |
Manufacturer | |
Manufacturer Product Number | 415-0087-500 |
Description | COAX CBL U.FL TO U.FL 19.6" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.32mm OD Coaxial Cable 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | 1.32mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.73000 | RM22.73 |
| 10 | RM19.31400 | RM193.14 |
| 25 | RM18.10200 | RM452.55 |
| 50 | RM17.23760 | RM861.88 |
| 100 | RM16.41400 | RM1,641.40 |
| 250 | RM15.38648 | RM3,846.62 |
| 500 | RM14.65246 | RM7,326.23 |
| 1,000 | RM13.95367 | RM13,953.67 |
| 2,500 | RM13.08112 | RM32,702.80 |
| Unit Price without VAT: | RM22.73000 |
|---|---|
| Unit Price with VAT: | RM25.00300 |






