
AD9866BCPZRL | |
|---|---|
DigiKey Part Number | AD9866BCPZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9866BCPZRL |
Description | IC PROCESSOR FRONT END 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Front End HPNA, VDSL 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD9866BCPZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | HPNA, VDSL | |
Frequency | - | |
Features | 12-Bit ADC(s), 12-Bit DAC(s) | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM154.64500 | RM386,612.50 |
| Unit Price without VAT: | RM154.64500 |
|---|---|
| Unit Price with VAT: | RM170.10950 |

