


ADM3062EARMZ | |
|---|---|
DigiKey Part Number | ADM3062EARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3062EARMZ |
Description | IC TRANSCEIVER HALF 1/1 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3062EARMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.60000 | RM15.60 |
| 10 | RM11.79600 | RM117.96 |
| 50 | RM10.26920 | RM513.46 |
| 100 | RM9.79600 | RM979.60 |
| 250 | RM9.29620 | RM2,324.05 |
| 500 | RM8.99494 | RM4,497.47 |
| 1,000 | RM8.74704 | RM8,747.04 |
| 2,500 | RM8.48526 | RM21,213.15 |
| Unit Price without VAT: | RM15.60000 |
|---|---|
| Unit Price with VAT: | RM17.16000 |


