Parametric Equivalent

ADA4096-4ACPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4096-4ACPZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4096-4ACPZ-RL |
Description | IC OPAMP GP 4 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4096-4ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 786 kHz | |
-3db Bandwidth | 1.52 MHz | |
Current - Input Bias | 3 nA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 60µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM19.89553 | RM99,477.65 |
| Unit Price without VAT: | RM19.89553 |
|---|---|
| Unit Price with VAT: | RM21.88508 |



