
ADA4311-1ARHZ-RL | |
|---|---|
DigiKey Part Number | ADA4311-1ARHZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4311-1ARHZ-RL |
Description | IC OPAMP CFA 2 CIRCUIT 10MSOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit Differential 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4311-1ARHZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 1050V/µs | |
-3db Bandwidth | 310 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 11.8mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |

