ADA4505-1ARJZ-RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 8,886
Unit Price: RM8.31000
Datasheet

Similar


Texas Instruments
In Stock: 3,192
Unit Price: RM9.77000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM9.30000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM11.11000
Datasheet

Similar


Texas Instruments
In Stock: 49,330
Unit Price: RM8.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,725
Unit Price: RM9.38000
Datasheet

Similar


Texas Instruments
In Stock: 9,666
Unit Price: RM10.91000
Datasheet

Similar


Texas Instruments
In Stock: 865
Unit Price: RM12.29000
Datasheet
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
SOT-23-5

ADA4505-1ARJZ-RL

DigiKey Part Number
ADA4505-1ARJZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4505-1ARJZ-RL
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADA4505-1ARJZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.006V/µs
Gain Bandwidth Product
50 kHz
Current - Input Bias
500 nA
Voltage - Input Offset
500 µV
Current - Supply
9µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types