
ADA4691-4ACPZ-RL | |
|---|---|
DigiKey Part Number | ADA4691-4ACPZ-RLTR-ND - Tape & Reel (TR) ADA4691-4ACPZ-RLCT-ND - Cut Tape (CT) ADA4691-4ACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4691-4ACPZ-RL |
Description | IC OPAMP GP 4 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4691-4ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 3.6 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 180µA (x4 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.83000 | RM13.83 |
| 10 | RM10.40600 | RM104.06 |
| 25 | RM9.55040 | RM238.76 |
| 100 | RM8.60930 | RM860.93 |
| 250 | RM8.31892 | RM2,079.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM7.29117 | RM36,455.85 |
| Unit Price without VAT: | RM13.83000 |
|---|---|
| Unit Price with VAT: | RM15.21300 |

