
ADA4841-2YRZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4841-2YRZ-R7TR-ND - Tape & Reel (TR) 505-ADA4841-2YRZ-R7CT-ND - Cut Tape (CT) 505-ADA4841-2YRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4841-2YRZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4841-2YRZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 13V/µs | |
-3db Bandwidth | 80 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 1.2mA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.96000 | RM28.96 |
| 10 | RM22.36700 | RM223.67 |
| 25 | RM20.71640 | RM517.91 |
| 100 | RM18.92850 | RM1,892.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM17.08680 | RM17,086.80 |
| 2,000 | RM16.73371 | RM33,467.42 |
| Unit Price without VAT: | RM28.96000 |
|---|---|
| Unit Price with VAT: | RM31.85600 |

