
ADA4851-1YRJZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADA4851-1YRJZ-RL7TR-ND - Tape & Reel (TR) 505-ADA4851-1YRJZ-RL7CT-ND - Cut Tape (CT) 505-ADA4851-1YRJZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4851-1YRJZ-RL7 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4851-1YRJZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 375V/µs | |
-3db Bandwidth | 105 MHz | |
Current - Input Bias | 2.2 µA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 2.9mA | |
Current - Output / Channel | 83 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.87000 | RM8.87 |
| 10 | RM6.57600 | RM65.76 |
| 25 | RM6.00000 | RM150.00 |
| 100 | RM5.36710 | RM536.71 |
| 250 | RM5.06528 | RM1,266.32 |
| 500 | RM5.06368 | RM2,531.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.54868 | RM13,646.04 |
| 6,000 | RM4.45820 | RM26,749.20 |
| Unit Price without VAT: | RM8.87000 |
|---|---|
| Unit Price with VAT: | RM9.75700 |

