
ADG3242BRJZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG3242BRJZ-REEL7TR-ND - Tape & Reel (TR) ADG3242BRJZ-REEL7CT-ND - Cut Tape (CT) ADG3242BRJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG3242BRJZ-REEL7 |
Description | IC BUS SWITCH 2 X 1:1 SOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:1 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | ADG3242BRJZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 2 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.5V, 3.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.31000 | RM11.31 |
| 10 | RM8.43600 | RM84.36 |
| 25 | RM7.72080 | RM193.02 |
| 100 | RM6.93640 | RM693.64 |
| 250 | RM6.63104 | RM1,657.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM5.92115 | RM17,763.45 |
| 6,000 | RM5.80891 | RM34,853.46 |
| Unit Price without VAT: | RM11.31000 |
|---|---|
| Unit Price with VAT: | RM12.44100 |




