
ADAL6110-16BCPZ | |
|---|---|
DigiKey Part Number | 505-ADAL6110-16BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAL6110-16BCPZ |
Description | IC LIDAR SIGNAL PROC 48-LFCSP |
Customer Reference | |
Detailed Description | LIDAR Signal Processor 48-LFCSP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | LIDAR Signal Processor | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) | |
Base Product Number |

