
ADAU1381BCPZ | |
|---|---|
DigiKey Part Number | ADAU1381BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAU1381BCPZ |
Description | IC AUDIO CODEC STEREO LN 32LFCSP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b SPI 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1381BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Stereo Audio | |
Data Interface | SPI | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 97 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | 96.5 / 100 | |
Voltage - Supply, Analog | 1.8V ~ 3.65V | |
Voltage - Supply, Digital | 1.63V ~ 3.65V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |

