MFR Recommended



ADAU1592ACPZ-RL7 | |
|---|---|
DigiKey Part Number | ADAU1592ACPZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADAU1592ACPZ-RL7 |
Description | IC AMP AUDIO PWR 48LFCSP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1592ACPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 24W x 2 @ 4Ohm | |
Voltage - Supply | 9V ~ 18V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 48-LFCSP-VQ (7x7) | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Base Product Number |


