ADBF539WBBCZ405 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 30
Unit Price: RM228.68000
Datasheet
Fixed Point Digital Signal Processor (DSP) 400MHz 316-CSPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADBF539WBBCZ405

DigiKey Part Number
ADBF539WBBCZ405-ND
Manufacturer
Manufacturer Product Number
ADBF539WBBCZ405
Description
IC DSP 16BIT 400MHZ 316CSBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 400MHz 316-CSPBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
CAN, SPI, SSP, TWI, UART
Clock Rate
400MHz
Non-Volatile Memory
External
On-Chip RAM
148kB
Voltage - I/O
3.30V
Voltage - Core
1.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
316-LFBGA, CSPBGA
Supplier Device Package
316-CSPBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes