
ADCMP350YKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADCMP350YKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADCMP350YKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADCMP350YKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP350YKSZ-REEL7 |
Description | IC COMPARATOR 1 W/VOLT REF SC70 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP350YKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.25V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 170µA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 15µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | 15mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-82A, SOT-343 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.11000 | RM6.11 |
| 10 | RM4.45200 | RM44.52 |
| 25 | RM4.04240 | RM101.06 |
| 100 | RM3.59170 | RM359.17 |
| 250 | RM3.37660 | RM844.15 |
| 500 | RM3.31552 | RM1,657.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.00819 | RM9,024.57 |
| 6,000 | RM2.94363 | RM17,661.78 |
| 9,000 | RM2.91132 | RM26,201.88 |
| Unit Price without VAT: | RM6.11000 |
|---|---|
| Unit Price with VAT: | RM6.72100 |




