ADCMP552BRQ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 160
Unit Price: RM40.31000
Datasheet
Comparator with Latch Complementary, Differential, LVPECL, Open-Emitter, PECL 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCMP552BRQ

DigiKey Part Number
ADCMP552BRQ-ND
Manufacturer
Manufacturer Product Number
ADCMP552BRQ
Description
IC COMPARATOR 2 W/LATCH 20QSOP
Customer Reference
Detailed Description
Comparator with Latch Complementary, Differential, LVPECL, Open-Emitter, PECL 20-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADCMP552BRQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
with Latch
Number of Elements
2
Output Type
Complementary, Differential, LVPECL, Open-Emitter, PECL
Voltage - Supply, Single/Dual (±)
3.14V ~ 5.25V
Voltage - Input Offset (Max)
10mV @ 3.3V
Current - Input Bias (Max)
28µA @ 3.3V
Current - Output (Typ)
55mA @ 3.3V
Current - Quiescent (Max)
17mA
CMRR, PSRR (Typ)
76dB CMRR, 75dB PSRR
Propagation Delay (Max)
0.625ns
Hysteresis
± 0.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SSOP (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes