
ADCMP604BKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADCMP604BKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADCMP604BKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADCMP604BKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP604BKSZ-REEL7 |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, LVDS, Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP604BKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Complementary, LVDS, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 3V | |
Current - Input Bias (Max) | 5µA @ 3V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 21mA | |
CMRR, PSRR (Typ) | 50dB CMRR, 50dB PSRR | |
Propagation Delay (Max) | 3ns | |
Hysteresis | 100µV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.46000 | RM27.46 |
| 10 | RM21.16600 | RM211.66 |
| 25 | RM19.59120 | RM489.78 |
| 100 | RM17.86120 | RM1,786.12 |
| 250 | RM17.84348 | RM4,460.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM15.62435 | RM46,873.05 |
| Unit Price without VAT: | RM27.46000 |
|---|---|
| Unit Price with VAT: | RM30.20600 |










