


ADF4002SRUZ-EP-RL7 | |
|---|---|
DigiKey Part Number | 505-ADF4002SRUZ-EP-RL7TR-ND - Tape & Reel (TR) 505-ADF4002SRUZ-EP-RL7CT-ND - Cut Tape (CT) 505-ADF4002SRUZ-EP-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4002SRUZ-EP-RL7 |
Description | IC CLK/FREQ SYNTH 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF), Phase Detector IC 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4002SRUZ-EP-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF), Phase Detector | |
PLL | Yes | |
Input | CMOS, TTL, Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | - | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM60.05000 | RM60.05 |
| 10 | RM47.50500 | RM475.05 |
| 25 | RM44.37080 | RM1,109.27 |
| 100 | RM40.92600 | RM4,092.60 |
| 250 | RM39.28368 | RM9,820.92 |
| 500 | RM38.29404 | RM19,147.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM37.47980 | RM37,479.80 |
| Unit Price without VAT: | RM60.05000 |
|---|---|
| Unit Price with VAT: | RM66.05500 |

