
ADF41513BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADF41513BCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADF41513BCPZ-RL7CT-ND - Cut Tape (CT) 505-ADF41513BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF41513BCPZ-RL7 |
Description | IC INTEGER-N/FRACTIONAL 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Integer-N/Fractional-N IC 26.5GHz 1 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF41513BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Integer-N/Fractional-N | |
PLL | Yes | |
Input | CML, CMOS | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 26.5GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM323.87000 | RM323.87 |
| 10 | RM269.74400 | RM2,697.44 |
| 25 | RM256.22280 | RM6,405.57 |
| 100 | RM241.36790 | RM24,136.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM233.74218 | RM350,613.27 |
| Unit Price without VAT: | RM323.87000 |
|---|---|
| Unit Price with VAT: | RM356.25700 |






