



ADF4153BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADF4153BCPZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADF4153BCPZ-RL7 |
Description | IC FRACT N SYNTH 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fractional N Synthesizer (RF) IC 4GHz 1 20-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4153BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fractional N Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 4GHz | |
Divider/Multiplier | No/Yes | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP-VQ (4x3.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM18.97333 | RM28,460.00 |
| Unit Price without VAT: | RM18.97333 |
|---|---|
| Unit Price with VAT: | RM20.87066 |

