
ADF7022BCPZ-REEL | |
|---|---|
DigiKey Part Number | ADF7022BCPZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADF7022BCPZ-REEL |
Description | IC RF TXRX+MCU ISM<1GHZ 32LFCSP |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 868MHz 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK | |
Frequency | ||
Data Rate (Max) | 38.4kbps | |
Power - Output | 13.5dBm | |
Sensitivity | -108.5dBm | |
Memory Size | 4kB ROM, 2.5kB RAM | |
Serial Interfaces | SPI | |
GPIO | 5 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 11.9mA ~ 12.8mA | |
Current - Transmitting | 24.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |

