
ADG1211YCPZ-500RL7 | |
|---|---|
DigiKey Part Number | ADG1211YCPZ-500RL7TR-ND - Tape & Reel (TR) ADG1211YCPZ-500RL7CT-ND - Cut Tape (CT) ADG1211YCPZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1211YCPZ-500RL7 |
Description | IC SW SPST-NCX4 190OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 190Ohm 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1211YCPZ-500RL7 Models |
Category | Switch Time (Ton, Toff) (Max) 130ns, 115ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -0.3pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 1.1pF, 1.2pF |
Switch Circuit SPST - NC | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -90dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 190Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2.5Ohm | Package / Case 16-WFQFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package 16-LFCSP (3x3) |
Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1211YCPZ-REEL7 | Analog Devices Inc. | 62 | ADG1211YCPZ-REEL7CT-ND | RM26.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.04000 | RM26.04 |
| 10 | RM20.00700 | RM200.07 |
| 25 | RM18.50080 | RM462.52 |
| 100 | RM16.84510 | RM1,684.51 |
| 250 | RM16.27616 | RM4,069.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM15.57954 | RM7,789.77 |
| 1,000 | RM15.18787 | RM15,187.87 |
| 1,500 | RM14.99170 | RM22,487.55 |
| 2,500 | RM14.77437 | RM36,935.92 |
| Unit Price without VAT: | RM26.04000 |
|---|---|
| Unit Price with VAT: | RM28.64400 |

