2 Circuit IC Switch 1:1 200Ohm 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1222BRMZ-REEL7

DigiKey Part Number
505-ADG1222BRMZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG1222BRMZ-REEL7CT-ND - Cut Tape (CT)
505-ADG1222BRMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1222BRMZ-REEL7
Description
IC SW SPST-NCX2 200OHM 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 200Ohm 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1222BRMZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
200Ohm
Channel-to-Channel Matching (ΔRon)
2.5Ohm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
130ns, 105ns
-3db Bandwidth
960MHz
Charge Injection
0.1pC
Channel Capacitance (CS(off), CD(off))
2.2pF, 2.2pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,293
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM17.30000RM17.30
10RM13.10800RM131.08
25RM12.06600RM301.65
100RM10.91810RM1,091.81
250RM10.66984RM2,667.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM9.76958RM9,769.58
2,000RM9.54615RM19,092.30
3,000RM9.43429RM28,302.87
Manufacturers Standard Package
Unit Price without VAT:RM17.30000
Unit Price with VAT:RM19.03000