
ADG1309BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG1309BRUZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1309BRUZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1309BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1309BRUZ-REEL7 |
Description | IC SWITCH SP4TX2 210OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 210Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1309BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 210Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 100ns, 100ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 15pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.74000 | RM19.74 |
| 10 | RM15.02700 | RM150.27 |
| 25 | RM13.85480 | RM346.37 |
| 100 | RM12.56390 | RM1,256.39 |
| 250 | RM12.35772 | RM3,089.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM11.27242 | RM11,272.42 |
| 2,000 | RM11.02115 | RM22,042.30 |
| 3,000 | RM10.89539 | RM32,686.17 |
| Unit Price without VAT: | RM19.74000 |
|---|---|
| Unit Price with VAT: | RM21.71400 |

