4 Circuit IC Switch 1:1 1.8Ohm 16-LFCSP-VQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1412YCPZ-REEL7

DigiKey Part Number
505-ADG1412YCPZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG1412YCPZ-REEL7CT-ND - Cut Tape (CT)
505-ADG1412YCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1412YCPZ-REEL7
Description
IC SW SPST-NOX4 1.8OHM 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 1.8Ohm 16-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG1412YCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
1.8Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
150ns, 120ns
-3db Bandwidth
170MHz
Charge Injection
-20pC
Channel Capacitance (CS(off), CD(off))
23pF, 23pF
Current - Leakage (IS(off)) (Max)
550pA
Crosstalk
-100dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,086
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM33.61000RM33.61
10RM26.07500RM260.75
25RM24.19480RM604.87
100RM22.30430RM2,230.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM19.81266RM29,718.99
Manufacturers Standard Package
Unit Price without VAT:RM33.61000
Unit Price with VAT:RM36.97100