
ADG1604BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG1604BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1604BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1604BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1604BCPZ-REEL7 |
Description | IC SWITCH SP4TX1 1.1OHM 16LFCSP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 1.1Ohm 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1604BCPZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 95ns, 173ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 19MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 125pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 60pF, 270pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 200pA |
Multiplexer/Demultiplexer Circuit 4:1 | Crosstalk -70dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 1.1Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 30mOhm | Package / Case 16-VQFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 3.3V ~ 16V | Supplier Device Package 16-LFCSP-VQ (4x4) |
Voltage - Supply, Dual (V±) ±3.3V ~ 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.63000 | RM24.63 |
| 10 | RM18.90000 | RM189.00 |
| 25 | RM17.46520 | RM436.63 |
| 100 | RM15.88770 | RM1,588.77 |
| 250 | RM15.31164 | RM3,827.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM14.12233 | RM21,183.49 |
| Unit Price without VAT: | RM24.63000 |
|---|---|
| Unit Price with VAT: | RM27.09300 |



