ADG408BRU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 988
Unit Price: RM341.08000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,126
Unit Price: RM308.75000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 99
Unit Price: RM341.08000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,619
Unit Price: RM341.08000
Datasheet

Similar


Vishay Siliconix
In Stock: 86
Unit Price: RM126.09000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: RM126.09000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 126
Unit Price: RM108.95000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM108.95000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 297
Unit Price: RM402.83000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: RM92.14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,880
Unit Price: RM323.95000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,701
Unit Price: RM323.95000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,324
Unit Price: RM421.26000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM253.62290
Datasheet
1 Circuit IC Switch 8:1 100Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG408BRU

DigiKey Part Number
ADG408BRU-ND
Manufacturer
Manufacturer Product Number
ADG408BRU
Description
IC MUX 8:1 100OHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG408BRU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm (Max)
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
11pF, 40pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-85dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types