


ADM691AARNZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM691AARNZ-REEL7TR-ND - Tape & Reel (TR) ADM691AARNZ-REEL7CT-ND - Cut Tape (CT) ADM691AARNZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM691AARNZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM691AARNZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.68000 | RM23.68 |
| 10 | RM18.14800 | RM181.48 |
| 25 | RM16.76720 | RM419.18 |
| 100 | RM15.25020 | RM1,525.02 |
| 250 | RM15.13088 | RM3,782.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM13.73224 | RM13,732.24 |
| 2,000 | RM13.43692 | RM26,873.84 |
| Unit Price without VAT: | RM23.68000 |
|---|---|
| Unit Price with VAT: | RM26.04800 |



