ADG452BR-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2,412
Unit Price: RM37.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,111
Unit Price: RM37.78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,240
Unit Price: RM32.86000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 884
Unit Price: RM38.26000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM22.49393
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 12,703
Unit Price: RM30.73000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,379
Unit Price: RM30.73000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 418
Unit Price: RM36.29000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,635
Unit Price: RM36.29000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 703
Unit Price: RM37.78000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,801
Unit Price: RM37.78000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 111
Unit Price: RM46.65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM27.86710
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 86
Unit Price: RM46.65000
Datasheet
4 Circuit IC Switch 1:1 5Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG452BR-REEL7

DigiKey Part Number
ADG452BR-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG452BR-REEL7
Description
IC SWITCH SPST-NOX4 5OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 5Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG452BR-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
5Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
180ns, 140ns
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
37pF, 37pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types