
ADG5419BRMZ-RL7 | |
|---|---|
DigiKey Part Number | ADG5419BRMZ-RL7TR-ND - Tape & Reel (TR) ADG5419BRMZ-RL7CT-ND - Cut Tape (CT) ADG5419BRMZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5419BRMZ-RL7 |
Description | IC SWITCH SPDT X 1 14OHM 8MSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 14Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5419BRMZ-RL7 Models |
Category | Switch Time (Ton, Toff) (Max) 239ns, 185ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 190MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 160pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 11pF, 22pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -80dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 14Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 100mOhm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single (V+) 9V ~ 40V | Supplier Device Package 8-MSOP |
Voltage - Supply, Dual (V±) ±9V ~ 22V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.62000 | RM22.62 |
| 10 | RM17.30100 | RM173.01 |
| 25 | RM15.96960 | RM399.24 |
| 100 | RM14.50710 | RM1,450.71 |
| 250 | RM13.92524 | RM3,481.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM13.04396 | RM13,043.96 |
| 2,000 | RM12.75926 | RM25,518.52 |
| 3,000 | RM12.61672 | RM37,850.16 |
| Unit Price without VAT: | RM22.62000 |
|---|---|
| Unit Price with VAT: | RM24.88200 |











