Similar
Similar

ADG619BRTZ-REEL | |
|---|---|
DigiKey Part Number | ADG619BRTZ-REELTR-ND - Tape & Reel (TR) ADG619BRTZ-REELCT-ND - Cut Tape (CT) ADG619BRTZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG619BRTZ-REEL |
Description | IC SWITCH SPDTX1 6.5OHM SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 6.5Ohm SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | ADG619BRTZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 6.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 700mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 120ns, 75ns | |
-3db Bandwidth | 190MHz | |
Charge Injection | 110pC | |
Channel Capacitance (CS(off), CD(off)) | 25pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -67dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.40000 | RM13.40 |
| 10 | RM10.05500 | RM100.55 |
| 25 | RM9.22440 | RM230.61 |
| 100 | RM8.31140 | RM831.14 |
| 250 | RM8.01744 | RM2,004.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM6.91859 | RM69,185.90 |
| Unit Price without VAT: | RM13.40000 |
|---|---|
| Unit Price with VAT: | RM14.74000 |




