
ADG601BRMZ | |
|---|---|
DigiKey Part Number | ADG601BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG601BRMZ |
Description | IC SWITCH SPST-NOX1 2.5OHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 2.5Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG601BRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 2.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 120ns, 75ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | 250pC | |
Channel Capacitance (CS(off), CD(off)) | 50pF, 50pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.65000 | RM12.65 |
| 10 | RM9.49500 | RM94.95 |
| 50 | RM8.22680 | RM411.34 |
| 100 | RM7.83430 | RM783.43 |
| 250 | RM7.41980 | RM1,854.95 |
| 500 | RM7.16994 | RM3,584.97 |
| 1,000 | RM6.96427 | RM6,964.27 |
| 2,500 | RM6.74716 | RM16,867.90 |
| 5,000 | RM6.61635 | RM33,081.75 |
| Unit Price without VAT: | RM12.65000 |
|---|---|
| Unit Price with VAT: | RM13.91500 |

