2 Circuit IC Switch 1:1 4Ohm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG723BRMZ-REEL7

DigiKey Part Number
ADG723BRMZ-REEL7TR-ND - Tape & Reel (TR)
ADG723BRMZ-REEL7CT-ND - Cut Tape (CT)
ADG723BRMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG723BRMZ-REEL7
Description
IC SW SPST-NO/NCX2 4OHM 8MSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 4Ohm 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG723BRMZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
200MHz
Manufacturer
Analog Devices Inc.
Charge Injection
2pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
7pF, 7pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
250pA
Switch Circuit
SPST - NO/NC
Crosstalk
-97dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
4Ohm
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Channel-to-Channel Matching (ΔRon)
300mOhm
Supplier Device Package
8-MSOP
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
14ns, 6ns (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4643EUA+Analog Devices Inc./Maxim Integrated40MAX4643EUA+-NDRM17.97000Similar
MAX4733EUA+Analog Devices Inc./Maxim Integrated3,823MAX4733EUA+-NDRM12.37000Similar
MAX4733EUA+TAnalog Devices Inc./Maxim Integrated0MAX4733EUA+T-NDRM7.15977Similar
MAX4743EUA+Analog Devices Inc./Maxim Integrated125MAX4743EUA+-NDRM22.10000Similar
In-Stock: 3,115
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.84000RM12.84
10RM9.63300RM96.33
25RM8.83040RM220.76
100RM7.94620RM794.62
250RM7.52476RM1,881.19
500RM7.41468RM3,707.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM7.06158RM7,061.58
2,000RM6.88947RM13,778.94
3,000RM6.80329RM20,409.87
5,000RM6.70777RM33,538.85
Manufacturers Standard Package
Unit Price without VAT:RM12.84000
Unit Price with VAT:RM14.12400