
ADM4853ARZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM4853ARZ-REEL7TR-ND - Tape & Reel (TR) ADM4853ARZ-REEL7CT-ND - Cut Tape (CT) ADM4853ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM4853ARZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM4853ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.40000 | RM13.40 |
| 10 | RM10.05500 | RM100.55 |
| 25 | RM9.22440 | RM230.61 |
| 100 | RM8.31140 | RM831.14 |
| 250 | RM8.01744 | RM2,004.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM7.39731 | RM7,397.31 |
| 2,000 | RM7.21948 | RM14,438.96 |
| 3,000 | RM7.13039 | RM21,391.17 |
| 5,000 | RM7.03172 | RM35,158.60 |
| Unit Price without VAT: | RM13.40000 |
|---|---|
| Unit Price with VAT: | RM14.74000 |


