ADG819BRT-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3,503
Unit Price: RM14.62000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 645
Unit Price: RM18.32000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,340
Unit Price: RM11.82000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: RM21.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,071
Unit Price: RM18.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 178
Unit Price: RM2.05000
Datasheet

Similar


STMicroelectronics
In Stock: 65,038
Unit Price: RM3.43000
Datasheet
1 Circuit IC Switch 2:1 600mOhm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG819BRT-REEL7

DigiKey Part Number
ADG819BRT-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG819BRT-REEL7
Description
IC SWITCH SPDTX1 600MOHM SOT23-6
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 600mOhm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADG819BRT-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
600mOhm
Channel-to-Channel Matching (ΔRon)
60mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
45ns, 16ns
-3db Bandwidth
17MHz
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
80pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-72dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable